Arrow Electronic Components Online
FCA15511FLORENTINA1MRKS|LEDIL|simage
FCA15511FLORENTINA1MRKS|LEDIL|limage
Optical Lenses

FCA15511_FLORENTINA-1-MRK-S

Square Optical Lens Black Polycarbonate Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Black
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Material
    Polycarbonate
  • Candle/Lumen
    2.3
  • Efficiency (%)
    64
  • Viewing Angle X (°)
    26
  • Product Diameter (mm)
    39.7
  • Product Length (mm)
    39.7
  • Product Depth (mm)
    39.7
  • Product Height (mm)
    17.55

Documentation and Resources

Datasheets
Design resources