Arrow Electronic Components Online
FC51FL|LTLFUWIC|simage
FC51FL|LTLFUWIC|limage
Fuse Accessories

FC51FL

Fuse Clip Through Hole Pin T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Clip
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Termination Style
    Pin
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    5.3
  • Product Height (mm)
    8
  • Body Material
    Bronze
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources