You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FC4SDEEKM8.0T1|FOX|simage
FC4SDEEKM8.0T1|FOX|limage
Cristales

FC4SDEEKM8.0-T1

Crystal 8MHz ±20ppm (Tol) ±20ppm (Stability) 16pF FUND 80Ohm 2-Pin HC-49/SDLF SMD T/R

Fox Electronics
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3
  • Load Capacitance (pF)
    16
  • Series Resistance (Ohm)
    80
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    4.5(Max)
  • Package Width
    5(Max)
  • Package Length
    11.7(Max)
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/SDLF SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources