You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FC4BSBBMD12.0T1|FOX|simage
FC4BSBBMD12.0T1|FOX|originalImage
Crystals

FC4BSBBMD12.0-T1

Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 4-Pin CSMD T/R

Fox Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8541.60.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    12
  • Frequency Tolerance (ppm)
    ±50
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    20
  • Series Resistance (Ohm)
    120
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.5
  • Package Length
    4
  • PCB changed
    4
  • Supplier Package
    CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources