Arrow Electronic Components Online
FBR53ND12YHW|FUJITSU|simage
FBR53ND12YHW|FUJITSU|limage
Power Relays

FBR53ND12-Y-HW

Power Relay 12VDC SPDT(15.7x12.3x14)mm THT

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form U
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    71.85
  • Coil Resistance (Ohm)
    167
  • Maximum Pick-Up Voltage
    7.3VDC
  • Minimum Dropout Voltage
    1VDC
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    6
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    12.3
  • Product Height (mm)
    14

Documentation and Resources

Datasheets
Design resources