Arrow Electronic Components Online
FBR51ND10W1|FUJITSU|limage
FBR51ND10W1|FUJITSU|simage
Power Relays

FBR 51ND10-W1

Power Relay 10VDC 35A SPDT(15.5x12.1x13.7)mm THT

FUJITSU
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.41.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    10
  • Coil Current (mA)
    55.56
  • Coil Resistance (Ohm)
    180
  • Maximum Pick-Up Voltage
    7.9VDC
  • Minimum Dropout Voltage
    0.8VDC
  • Maximum DC Switching Voltage (V)
    16
  • Maximum Switching Current (A)
    35
  • Operate Time (ms)
    10
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    6
  • Product Length (mm)
    15.5
  • Product Depth (mm)
    12.1
  • Product Height (mm)
    13.7

Documentation and Resources

Datasheets
Design resources