Arrow Electronic Components Online
FBR11606|BUD|simage
FBR11606|BUD|limage
Fiber Management Systems

FBR-11606

Gray Acrylonitrile Butadiene Styrene Flange Mount

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Fiber Optic Boxes
  • Product Length (mm)
    185.928
  • Product Depth (mm)
    40.894
  • Product Height (mm)
    116.078
  • Connector Type
    SC/LC

Documentation and Resources

Datasheets
Design resources