Product Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
VCSEL Laser
Fiber Mode
Multi Mode
Connector Type
MT
Maximum Data Rate
25Gbps
Peak Wavelength (nm)
850
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70

