Arrow Electronic Components Online
FARF6KA1G9500D4DGZ|TAIYO|originalImage
FARF6KA1G9500D4DGZ|TAIYO|simage
SAW Filters

FAR-F6KA-1G9500-D4DG-Z

SAW Filter Low Loss 1.6dB 50Ohm SMD 5 Pin SMD

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991.g
  • Part Status
    Obsolete
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Loss
  • Load Impedance
    50Ohm
  • Maximum Insertion Loss (dB)
    1.6
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Terminal Pitch (mm)
    0.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Product Length (mm)
    1.4(Typ)
  • Product Depth (mm)
    1(Typ)
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources