Arrow Electronic Components Online
FAN9673Q|ONSEMI|simage
FAN9673Q|ONSEMI|limage
Power Factor Correction - PFC

FAN9673Q

Power Factor Correction Controller 0.08mA 18kHz to 40kHz/55kHz to 75kHz 32-Pin LQFP Tray

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Factor Correction Controller
  • Operation Mode
    CCM
  • Topology
    Boost
  • Typical Operating Supply Voltage (V)
    15
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Start-Up Supply Current (mA)
    0.08
  • UVLO Turn-On Threshold (V)
    12.8
  • Maximum Switching Frequency (kHz)
    18 to 40|55 to 75
  • Maximum Duty Cycle (%)
    97
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    32
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    32
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources