Arrow Electronic Components Online
FAN7602CMX|ONSEMI|simage
FAN7602CMX|ONSEMI|limage
AC to DC Switching Converters

FAN7602CMX

AC to DC Switching Converter Flyback 2.1V 73kHz T/R 8-Pin SOIC

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Maximum Supply Voltage (V)
    25
  • Minimum Under Voltage Lock Out (V)
    1.9
  • Typical Under Voltage Lock Out (V)
    2
  • Maximum Under Voltage Lock Out (V)
    2.1
  • Maximum Supply Current (mA)
    1.5
  • Maximum Output Current (mA)
    450
  • Maximum Switching Frequency (kHz)
    73
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources