Reduced Price
AC to DC Switching Converters
FAN6248LDMX
AC to DC Switching Converter Resonant Controller 700kHz T/R 8-Pin SOIC
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.31.00.30
Automotive
No
PPAP
No
Topology
Resonant Controller
Minimum Supply Voltage (V)
0
Maximum Supply Voltage (V)
27
Maximum Supply Current (mA)
10
Maximum Switching Frequency (kHz)
700(Min)
Soft Start Option
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

