Arrow Electronic Components Online
FAN6248HDMX|ONSEMI|simage
FAN6248HDMX|ONSEMI|limage
AC to DC Switching Converters

FAN6248HDMX

AC to DC Switching Converter Resonant Controller 700kHz T/R 8-Pin SOIC

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Topology
    Resonant Controller
  • Minimum Supply Voltage (V)
    0
  • Maximum Supply Voltage (V)
    27
  • Maximum Supply Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    700(Min)
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.9 mm
  • Package Length
    4.9 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources