You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FAN5909UCX|ONSEMI|simage
FAN5909UCX|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN5909UCX

Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.4V to 3.6V 2.5A T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    3200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.4 to 3.6
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Quiescent Current (uA)
    50
  • Line Regulation
    5mV(Typ)
  • Load Regulation
    25mV(Typ)
  • Efficiency (%)
    95(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources