Arrow Electronic Components Online
FAN54040UCX|ONSEMI|simage
FAN54040UCX|ONSEMI|limage
Battery Management ICs

FAN54040UCX

Switching Battery Charger Li-Ion/Li-Pol 1550mA 3.5V to 4.4V 25-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    10(Typ)
  • Minimum Operating Supply Voltage (V)
    4
  • Maximum Operating Supply Voltage (V)
    6
  • Output Voltage (V)
    3.5 to 4.4
  • Output Current (mA)
    1550(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    2
  • Package Length
    2.4
  • PCB changed
    25
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources