DC to DC Converter and Switching Regulator Chip
FAN48610UC50X
Conv DC-DC 2.5V to 4.5V Synchronous Step Up Single-Out 5V 1A 9-Pin WLCSP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
2500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
1(Min)
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
4.5
Operating Supply Voltage Range (V)
2.5 to 4.5
Typical Quiescent Current (uA)
85
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.38
Package Width
1.22
Package Length
1.22
PCB changed
9
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
9
Lead Shape
Ball

