Arrow Electronic Components Online
FAN48610BUC45X|ONSEMI|simage
FAN48610BUC45X|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN48610BUC45X

Conv DC-DC 2.5V to 4.5V Synchronous Step Up Single-Out 4.5V 1A 9-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    2500(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    4.5
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    2.5 to 4.5
  • Typical Quiescent Current (uA)
    85
  • Efficiency (%)
    94
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    1.22
  • Package Length
    1.22
  • PCB changed
    9
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    9
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources