Arrow Electronic Components Online
FAN4860UMP5X|ONSEMI|simage
FAN4860UMP5X|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN4860UMP5X

Conv DC-DC 2.3V to 4.5V Synchronous Step Up Single-Out 5V 0.2A 6-Pin UDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.2
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    4.5
  • Operating Supply Voltage Range (V)
    2.3 to 4.5
  • Typical Quiescent Current (uA)
    50
  • Efficiency (%)
    92
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.48
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    UDFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources