Arrow Electronic Components Online
FAN2012MPX|ONSEMI|simage
FAN2012MPX|ONSEMI|limage
DC to DC Converter and Switching Regulator Chip

FAN2012MPX

Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 1.5A 6-Pin WDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000 to 1600
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 5.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    4.5 to 5.5
  • Typical Quiescent Current (uA)
    7000
  • Line Regulation
    0.16%/V(Typ)
  • Load Regulation
    0.5%
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    WDFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources