You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
FA28X7R2A102KNU06|TDK|limage
FA28X7R2A102KNU06|TDK|simage
Capacitor Ceramic Multilayer

FA28X7R2A102KNU06

Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125°C Ammo Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Dissipation Factor (%)
    3
  • Size (mm)
    4 X 2.5 X 5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    4(Max)
  • Product Depth (mm)
    2.5(Max)
  • Product Height (mm)
    5.5(Max)
  • Seated Plane Height (mm)
    5.5(Max)

Documentation and Resources

Datasheets
Design resources