Arrow Electronic Components Online
FA15229ROSEMRKS|LEDIL|simage
FA15229ROSEMRKS|LEDIL|limage
Optical Lenses

FA15229_ROSE-MRK-S

Square Optical Lens White Polycarbonate Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    White
  • Lens Shape Type
    Square
  • Material
    Polycarbonate
  • Candle/Lumen
    2.17
  • Efficiency (%)
    86
  • Packaging
    Box
  • Product Height (mm)
    12.95

Documentation and Resources

Datasheets
Design resources