Arrow Electronic Components Online
FA10339NIS83MXM|LEDIL|simage
FA10339NIS83MXM|LEDIL|limage
Optical Lenses

FA10339_NIS83-MX-M

Square Optical Lens White Polycarbonate Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    MX-6
  • Color
    White
  • Lens Shape Type
    Square
  • Material
    Polycarbonate
  • Candle/Lumen
    2.3
  • Efficiency (%)
    86
  • Viewing Angle X (°)
    30
  • Packaging
    Box
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    13.5
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources