You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
F981C106MSAAS1|KYOCERAAVX|originalImage
F981C106MSAAS1|KYOCERAAVX|limage
Capacitor Tantalum Solid

F981C106MSAAS1

Cap Tant Solid 10uF 16V S CASE 20%( 2 X 1.25 X 0.8mm) Inward L SMD 2012 4.5 Ohm 125°C Medical T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8532.21.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    4.5
  • Equivalent Series Resistance Type
    Standard
  • IL (uA)
    1.6
  • Polarity
    Polar
  • Dissipation Factor (%)
    18
  • Fail Safe with Built-in Fuse
    Yes
  • High Shock and Vibrating
    No
  • Case Code
    S
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    2 X 1.25 X 0.8
  • Package/Case
    2012
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.8

Documentation and Resources

Datasheets
Design resources