Arrow Electronic Components Online
F92ERQ1SNSNF003|PANDUIT|simage
F92ERQ1SNSNF003|PANDUIT|limage
Cable Assembly Fiber Optic

F92ERQ1SNSNF003

Cable Assembly Duplex 0.914m Duplex LC to Duplex SC 2 to 2 POS F-M Bag

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Gender
    F-M
  • Connector Type A
    Duplex LC
  • Connector Type B
    Duplex SC
  • Cable Length (m)
    0.914
  • Core Diameter (um)
    9
  • Clad Diameter (um)
    125
  • Maximum Outer Diameter (mm)
    1.6
  • Minimum Bend Radius (mm)
    16
  • Jacket Color
    Yellow
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Jacket Material
    OFNR
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources