Arrow Electronic Components Online
F8632C|PANDUIT|simage
F8632C|PANDUIT|limage
Connector Terminals

F86-32-C

Ferrules Terminal 2AWG Copper 32mm Tin Bag

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Ferrules Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    2
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Length (mm)
    32
  • Product Depth (mm)
    11
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources