Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536694010
Automotive
Yes
PPAP
Yes
Type
Housing
Gender
F
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
IP Rating
IP69K
Product Depth (mm)
29.7
Product Height (mm)
16.95
Mounting
Cable Mount

