You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
F31FSS06VKX|JST|limage
F31FSS06VKX|JST|simage
Custodie filo connettore dedicato

F31FSS-06V-KX

Conn Housing RCP 6 POS 3.81mm Crimp ST Cable Mount Black Bag

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10.5
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    38.05
  • Product Depth (mm)
    22.8
  • Product Height (mm)
    7.15
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources