Arrow Electronic Components Online
F28M36P63C2ZWTS|TI|simage
F28M36P63C2ZWTS|TI|limage
Microcontrollers - MCUs

F28M36P63C2ZWTS

MCU 32-bit ARM Cortex M3/C28x RISC 1MB Flash 1.2V/1.8V/3.3V 289-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Family Name
    C2000
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3/C28x
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    150
  • Maximum Clock Rate (MHz)
    150
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    232KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/SPI/SSI/UART/USB
  • Number of I/Os
    142
  • No. of Timers
    4
  • PWM
    12
  • Number of ADCs
    2
  • ADC Channels
    12/12
  • ADC Resolution (bit)
    12/12
  • Number of DACs
    1
  • USART
    0
  • UART
    5
  • USB
    1
  • SPI
    4
  • I2C
    2
  • I2S
    0
  • CAN
    2
  • Ethernet
    1
  • Watchdog
    2
  • Analog Comparators
    6
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    1.14|171|3.14
  • Typical Operating Supply Voltage (V)
    1.2|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.32|3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    16.1(Max)
  • Package Length
    16.1(Max)
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    289
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources