Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.60.00.80
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Aging (ppm/Year)
±5 (1st)
Series Resistance (Ohm)
50000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Diameter
2.1(Max) mm
Mounting
Through Hole
Package Height
6.3(Max) mm
PCB changed
2
Pin Count
2

