Product Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Maximum Rate of Rise of On-State Current (A/us)
100
Maximum Gate Trigger Voltage (V)
3
Maximum Gate Trigger Current (mA)
150
Surge Current Rating (A)
1500
Repetitive Peak Reverse Voltage (V)
600
Maximum Gate Peak Inverse Voltage (V)
5
Repetitive Peak Forward Blocking Voltage (V)
600
Rated Average On-State Current (A)
55
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Screw
Package Height
29.9
Package Width
20
Package Length
91.9
PCB changed
5
Pin Count
5
Lead Shape
Screw

