Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9002.90.95.00
Automotive
Unknown
PPAP
Unknown
Color
Clear
Number of LEDs
1
Lens Shape Type
Rectangular
Material
Polycarbonate
Packaging
Box
Product Height (mm)
10.3
Mounting
Clips

