Arrow Electronic Components Online
F16000LINNEAZT25B|LEDIL|simage
F16000LINNEAZT25B|LEDIL|limage
Optical Lenses

F16000_LINNEA-ZT25-B

Rectangular Optical Lens Clear Polycarbonate Clips Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Length (mm)
    285.1
  • Product Depth (mm)
    40
  • Product Height (mm)
    11.5
  • Mounting
    Clips

Documentation and Resources

Datasheets
Design resources