Arrow Electronic Components Online
F15756LINNEAO|LEDIL|simage
F15756LINNEAO|LEDIL|limage
Optical Lenses

F15756_LINNEA-O

Rectangular Optical Lens Clear Polycarbonate Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Lens Shape Type
    Rectangular
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Height (mm)
    12

Documentation and Resources

Datasheets
Design resources