Arrow Electronic Components Online
F14487FLORENCE1RMAXIWG|LEDIL|simage
F14487FLORENCE1RMAXIWG|LEDIL|limage
Optical Lenses

F14487_FLORENCE-1R-MAXI-WG

Rectangular Optical Lens Clear PMMA Pin Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    1.05
  • Efficiency (%)
    92
  • Packaging
    Box
  • Product Diameter (mm)
    19.5
  • Product Length (mm)
    21.7
  • Product Depth (mm)
    286
  • Product Height (mm)
    11
  • Mounting
    Pin

Documentation and Resources

Datasheets
Design resources