Arrow Electronic Components Online
F14112FLORENCEZ60|LEDIL|simage
F14112FLORENCEZ60|LEDIL|limage
Optical Lenses

F14112_FLORENCE-Z60

Rectangular Optical Lens Clear PMMA Screw Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Color
    Clear
  • Number of LEDs
    33
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.86
  • Efficiency (%)
    87
  • Viewing Angle X (°)
    43
  • Packaging
    Box
  • Product Height (mm)
    8.5
  • Mounting
    Screw

Documentation and Resources

Datasheets
Design resources