You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
EZPV70506MTC|PANASONI|simage
EZPV70506MTC|PANASONI|limage
Capacitor Film

EZP-V70506MTC

Cap Film 50uF 700V PP 10%( 57.5 X 30 X 51mm) Plastic Rectangular Can 52.5mm 0.0068 Ohm 105°C Bulk

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    50uF
  • Tolerance
    10%
  • Voltage
    700VDC
  • ESR (Ohm)
    0.0068
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Terminal Pitch (mm)
    52.5
  • Size (mm)
    57.5 X 30 X 51
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    57.5
  • Product Depth (mm)
    30
  • Product Height (mm)
    51
  • Product Weight (g)
    110
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    4

Documentation and Resources

Datasheets
Design resources