Arrow Electronic Components Online
EZJZ1V80010|PANASONI|simage
EZJZ1V80010|PANASONI|limage
Varistors

EZJ-Z1V80010

Var MLV 10VDC 80V 0603 SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    80
  • Maximum DC Voltage Rating (V)
    10
  • Capacitance Value
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size Code
    0603
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources