Arrow Electronic Components Online
EZ430F2013|TI|simage
EZ430F2013|TI|limage
Embedded System Development Boards and Kits

EZ430-F2013

MSP430F2013 Microcontroller Development Board Win 7/Win XP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    MSP430F2013
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • Operating Systems
    Win 7|Win XP
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources