Embedded System Development Boards and Kits
EZ430-CHRONOS-915
CC430F6137 Application Processor and SOC Development Kit 4KB RAM 32KB Flash
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
5A992c.
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
CC430F6137
Supported Device Technology
Application Processor and SOC
RAM Size
4KB
Program Memory Size
32KB
Program Memory Type
Flash
USB
1
Display Type
LCD
JTAG Support
Yes
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
No

