Arrow Electronic Components Online
EXPA91104P|BULGIN|simage
EXPA91104P|BULGIN|limage
Connector Circular

EXP-A911/04/P

Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Shell Size / Insert Arrangement
    9-11
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Maximum Current Rating (A)
    18
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Product Diameter (mm)
    58
  • Product Length (mm)
    127

Documentation and Resources

Datasheets
Design resources