Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.32.00.00
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Display Type
LCD
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
No
Data Hold
No
Ranging
Auto
Maximum AC Voltage Measurement (V)
1000
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
20
Maximum DC Current Measurement (A)
20
Maximum Capacitance Measurement (uF)
40000
Maximum Resistance Measurement (MOhm)
40
Maximum Frequency Measurement (MHz)
100
Maximum Temperature Measurement (°C)
750
IP Rating
IP67
Warranty (Year)
3Year
Product Weight (g)
349
Dimensions (mm)
184x83x57

