Programmable Logic Development Boards and Kits
EVO M51 PLUS
MAX 10 FPGA Evaluation Board 192KB RAM 512KB/2MB Flash
Alorium TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Evaluation Board
Supported Device
MAX 10
Supported Device Technology
FPGA
Program Memory Size
512KB/2MB
Program Memory Type
Flash
Main Program Memory Type
Flash
RAM Size
192KB
JTAG Support
No
I2C
1

