Arrow Electronic Components Online
EVMK2GX|TI|simage
EVMK2GX|TI|limage
Embedded System Development Boards and Kits

EVMK2GX

66AK2G12 Application Processor and SOC Evaluation Board 1000MHz CPU 2GB RAM 16KB/16MB/0.25GB/16GB I2C EEPROM/eMMC/NAND Flash/SPI Flash

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    66AK2G12
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    2GB
  • Program Memory Size
    16KB/16MB/0.25GB/16GB
  • Program Memory Type
    I2C EEPROM/eMMC/NAND Flash/SPI Flash
  • USB
    2
  • RS232
    1
  • Ethernet
    1
  • I2C
    1
  • SPI
    1
  • UART
    1
  • Display Interface
    HDMI
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    Yes
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    EEPROM/Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources