Arrow Electronic Components Online
EVE370ABLMTPNF32|MATRXORB|simage
EVE370ABLMTPNF32|MATRXORB|limage
TFT Modules

EVE3-70A-BLM-TPN-F32

7in TFT SVGA 800x600Pixels SPI 600cd/m2 -20°C to 70°C

Matrix Orbital
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Size (in)
    7
  • Pixel Format (Pixels)
    800x600
  • Resolution Standard
    SVGA
  • Aspect Ratio
    4:3
  • Typical Brightness (cd/m2)
    600(Max)
  • Touchscreen
    No
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Panel
  • Package Height
    33
  • Package Width
    3.03
  • Package Length
    67

Documentation and Resources

Datasheets
Design resources