Power Management Development Boards and Kits
EVALSP820-XS
STSPIN820 Motion Motor Control Evaluation Board
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Motion Motor Control
Number of Outputs
1
Output Current (mA)
2500
Input Voltage Range
7VDC to 45VDC
Supported Device
STSPIN820

