Power Management Development Boards and Kits
EVALM1IM818ATOBO1
IM818-MCC IPM Intelligent Power Module Evaluation Board
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Intelligent Power Module
Typical Output Power (W)
1500
Output Current (mA)
2350
Input Voltage Range
304VAC to 456VAC
Supported Device
IM818-MCC IPM
Packaging
Container
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
43
Product Length (mm)
197
Product Depth (mm)
140

