Arrow Electronic Components Online
EVALADXL371Z|ADI|simage
EVALADXL371Z|ADI|limage
Sensor Development Boards and Kits

EVAL-ADXL371Z

ADXL371 Accelerometer Sensor Evaluation Board

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADXL371
  • Supported Device Technology
    Accelerometer
  • Product Length (mm)
    20
  • Product Depth (mm)
    20

Documentation and Resources

Datasheets
Design resources