Sensor Development Boards and Kits
EVAL-ADXL357Z
ADXL357 Accelerometer Sensor Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EVAL-ADXL357Z
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADXL357
Supported Device Technology
Accelerometer
Product Length (mm)
20.32
Product Depth (mm)
20.32

