Sensor Development Boards and Kits
EVAL-ADXL355Z
ADXL355 Accelerometer Sensor Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADXL355
Supported Device Technology
Accelerometer
Product Length (mm)
20.32
Product Depth (mm)
20.32

