Arrow Electronic Components Online
EVALADUCM320IQSPZ|ADI|simage
EVALADUCM320IQSPZ|ADI|limage
Embedded System Development Boards and Kits

EVAL-ADUCM320IQSPZ

ADUCM320I Microcontroller Evaluation Board 16MHz CPU 288KB Flash

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    ADUCM320I
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    288KB
  • Program Memory Type
    Flash
  • UART
    1
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources